Part Details for MS3106R22-14P by ITT Interconnect Solutions
Overview of MS3106R22-14P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5652
|
Newark | Connector Circular Straight Plug 19Ct Pin |Itt Cannon MS3106R22-14P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$84.9500 / $141.5900 | Buy Now |
DISTI #
IMS3106R22-14P-ND
|
DigiKey | ER 19C 19#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$70.9400 / $118.2300 | Buy Now |
DISTI #
MS3106R22-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3106R22-14P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3106R2214P
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$59.4800 / $60.0500 | Order Now |
DISTI #
ITTMS3106R22-14P
|
Heilind Electronics | MS3106R22-14P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port |
16 On Order |
|
$56.5600 / $115.4200 | Buy Now |
DISTI #
MS3106R22-14P
|
TTI | Circular MIL Spec Connector ER 19C 19#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 276 In Stock |
|
$58.5700 / $118.0100 | Buy Now |
DISTI #
ITTMS3106R22-14P
|
Interstate Connecting Components | MS3106R22-14P | 0 |
|
Buy Now | |
DISTI #
MS3106R22-14P
|
PEI Genesis | ER 19C 19#16 SKT PLUG Min Qty: 1 | 44 |
|
$70.9200 / $92.7400 | Buy Now |
DISTI #
037387-0043
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port (Alt: 037387-0043) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3106R22-14P
MS3106R22-14P CAD Models
MS3106R22-14P Part Data Attributes
|
MS3106R22-14P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R22-14P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |