Part Details for MS3106R20-29P by ITT Interconnect Solutions
Overview of MS3106R20-29P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0215
|
Newark | Circular Conn, Plug, 20-29, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:17Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3106R20-29P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$52.8400 / $71.6800 | Buy Now |
DISTI #
IMS3106R20-29P-ND
|
DigiKey | ER 17C 17#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
339 In Stock |
|
$42.5800 / $70.9600 | Buy Now |
DISTI #
CAN MS3106R20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: CAN MS3106R20-29P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 350 Factory Stock |
|
$47.0375 / $92.3983 | Buy Now |
DISTI #
MS3106R20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: MS3106R20-29P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106R20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: E/R MS3106R20-29P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 Factory Stock |
|
$53.4776 / $79.1469 | Buy Now |
DISTI #
MS3106R20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: MS3106R20-29P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4125 / $68.7830 | Buy Now |
DISTI #
965-MS3106R2029P
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$42.9300 / $45.3400 | Order Now |
DISTI #
ITTMS3106R20-29P
|
Heilind Electronics | MS3106R20-29P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port | 0 |
|
$45.5500 / $92.9500 | Buy Now |
DISTI #
MS3106R20-29P
|
TTI | Circular MIL Spec Connector ER 17C 17#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 735 In Stock |
|
$35.1600 / $45.4100 | Buy Now |
Part Details for MS3106R20-29P
MS3106R20-29P CAD Models
MS3106R20-29P Part Data Attributes:
|
MS3106R20-29P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R20-29P
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |