Part Details for MS3106R20-19SX by ITT Interconnect Solutions
Overview of MS3106R20-19SX by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R20-19SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106R20-19SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106R20-19SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106R20-19SX
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 SKT PLUG | 0 |
|
$135.1000 / $158.3800 | Order Now |
DISTI #
MS3106R20-19SX
|
TTI | Circular MIL Spec Connector ER 3C 3#8 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 306 In Stock |
|
$54.4500 / $66.1800 | Buy Now |
Part Details for MS3106R20-19SX
MS3106R20-19SX CAD Models
MS3106R20-19SX Part Data Attributes:
|
MS3106R20-19SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R20-19SX
ITT Interconnect Solutions
Circular Connector; No. of Contacts:3; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:20; Circular Contact Gender:Socket; Circular Shell Style:Straight Plug; Insert Arrangement:20-19
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |