There are no models available for this part yet.
Overview of MS3106R20-19S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for MS3106R20-19S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC0211
|
Newark | Circular Conn, Plug, 20-19, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:N |Itt Cannon MS3106R20-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4400 | Buy Now | |
DISTI #
MS3106R20-19S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106R20-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-MS3106R20-19S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG | 9 |
|
$115.2600 / $160.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.6800 / $83.0200 | Buy Now | ||
DISTI #
MS3106R20-19S
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 562 In Stock |
|
$92.1300 / $145.6700 | Buy Now | |
DISTI #
MS3106R20-19S
|
PEI Genesis | ER 3C 3#8 PIN PLUG | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$40.6800 / $83.0200 | Buy Now |
CAD Models for MS3106R20-19S by ITT Interconnect Solutions
Part Data Attributes for MS3106R20-19S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL 5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
3
|
Contact Sizes
|
8
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for MS3106R20-19S
This table gives cross-reference parts and alternative options found for MS3106R20-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106R20-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106R20-19S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106R20-19S vs MS3106R20-19S |
CA3106R20-19S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106R20-19S vs CA3106R20-19S |
MS3106R2019S | MIL SERIES CONNECTOR | ITT Interconnect Solutions | MS3106R20-19S vs MS3106R2019S |