Part Details for MS3106R20-15PZ by ITT Interconnect Solutions
Overview of MS3106R20-15PZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA15PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA15PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel | |
71256SA15PZG | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP234/Tray |
Price & Stock for MS3106R20-15PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106R20-15PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3106R20-15PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106R20-15PZ
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 PIN PLUG | 0 |
|
$56.1500 / $69.6800 | Order Now |
DISTI #
MS3106R20-15PZ
|
TTI | Circular MIL Spec Connector ER 7C 7#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$53.0300 / $75.9700 | Buy Now |
DISTI #
MS3106R20-15PZ
|
PEI Genesis | ER 7C 7#12 PIN PLUG | 0 |
|
Buy Now |
Part Details for MS3106R20-15PZ
MS3106R20-15PZ CAD Models
MS3106R20-15PZ Part Data Attributes
|
MS3106R20-15PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R20-15PZ
ITT Interconnect Solutions
MS3106R20-15PZ,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 20-15 |