Part Details for MS3106R18-9S by Amphenol Industrial Operations
Overview of MS3106R18-9S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106R18-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J4023
|
Newark | Plug |Amphenol Industrial MS3106R18-9S RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.8100 / $121.9700 | Buy Now |
DISTI #
339-MS3106R18-9S-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.7300 / $158.4700 | Buy Now |
DISTI #
73301893
|
RS | Connector, PLUG | Amphenol Industrial MS3106R18-9S RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$135.1100 | RFQ |
DISTI #
AMIMS3106R18-9S
|
Heilind Electronics | 5015 R SOLDER PLUG SKT CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
29 In Stock |
|
$140.7100 / $165.4100 | Buy Now | |
DISTI #
AMIMS3106R18-9S
|
Interstate Connecting Components | 5015 R SOLDER PLUG SKT CONTACT | 0 |
|
Buy Now | |
|
Master Electronics |
29 In Stock |
|
$140.7100 / $165.4100 | Buy Now |