Part Details for MS3106R18-11P by ITT Interconnect Solutions
Overview of MS3106R18-11P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106R18-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5615
|
Newark | Connector Circular Straight Plug 05Ct Pin |Itt Cannon MS3106R18-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8900 / $46.6500 | Buy Now |
DISTI #
IMS3106R18-11P-ND
|
DigiKey | ER 5C 5#12 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$35.6300 / $59.3800 | Buy Now |
DISTI #
E/R MS3106R18-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: E/R MS3106R18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5670 / $57.0792 | Buy Now |
DISTI #
CAN MS3106R18-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CAN MS3106R18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$52.6313 / $77.8942 | Buy Now |
DISTI #
MS3106R18-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106R18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106R18-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$50.8500 / $63.1000 | Order Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 17 |
|
$55.1733 / $64.9098 | Buy Now |
DISTI #
MS3106R18-11P
|
TTI | Circular MIL Spec Connector ER 5C 5#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 313 In Stock |
|
$30.4700 / $40.3500 | Buy Now |
Part Details for MS3106R18-11P
MS3106R18-11P CAD Models
MS3106R18-11P Part Data Attributes:
|
MS3106R18-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R18-11P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |