Part Details for MS3106R16S-1S by ITT Interconnect Solutions
Results Overview of MS3106R16S-1S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106R16S-1S Information
MS3106R16S-1S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106R16S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106R16S-1S-ND
|
DigiKey | CONN PLUG FMALE 7P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3106R16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3106R16S-1... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0360 / $35.6362 | Buy Now |
DISTI #
965-MS3106R16S1S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S PIN PLUG RoHS: Not Compliant | 50 |
|
$33.0200 / $49.6600 | Buy Now |
DISTI #
ITTMS3106R16S-1S
|
Heilind Electronics | MS3106R16S-1S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port | 0 |
|
$29.4400 / $60.0800 | Buy Now |
DISTI #
MS3106R16S-1S
|
TTI | Circular MIL Spec Connector ER 7C 7#16S PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$32.0900 / $59.1600 | Buy Now |
DISTI #
ITTMS3106R16S-1S
|
Interstate Connecting Components | MS3106R16S-1S | 0 |
|
Buy Now | |
DISTI #
037383-0002
|
Avnet Abacus | Conn MILC5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port (Alt: 037383-0002) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port | 0 |
|
$29.4400 / $60.0800 | Buy Now |
Part Details for MS3106R16S-1S
MS3106R16S-1S CAD Models
MS3106R16S-1S Part Data Attributes
|
MS3106R16S-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R16S-1S
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3106R16S-1S
This table gives cross-reference parts and alternative options found for MS3106R16S-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106R16S-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106R16S-1S | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106R16S-1S vs MS3106R16S-1S |