Part Details for MS3106R16-11SZ by Amphenol Industrial Operations
Overview of MS3106R16-11SZ by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11SZ5001N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Solder,Shielded, 250 mating cycles,ROHS Compliant | |
HM2P11SZ5011N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 Row vertical Press-Fit Header, Type M with 55 Signal Pins and RoHS compatible. | |
HM2P11SZ5001N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 Row vertical Press-Fit Header, Type M with 55 Signal Pins , 1 power pin , 2 coax pins and RoHS compatible. |
Price & Stock for MS3106R16-11SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIMS3106R16-11SZ
|
Heilind Electronics | 5015 R SOLDER PLUG SKT CONTACT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3106R16-11SZ
|
Interstate Connecting Components | 5015 R SOLDER PLUG SKT CONTACT | 0 |
|
$77.5767 / $85.3345 | Buy Now |