Part Details for MS3106R10SL-4S by Amphenol Industrial Operations
Overview of MS3106R10SL-4S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106R10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3106R10SL-4S-339-ND
|
DigiKey | CONN PLUG FMALE 2P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$197.2544 / $224.0900 | Buy Now |
DISTI #
339-MS3106R10SL-4S-ND
|
DigiKey | CONN PLUG FMALE 2P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2376 / $91.2400 | Buy Now |
DISTI #
70143548
|
RS | Connector metal circular str plug w/strain relief size 10sl 2#16 solder socket | Amphenol Industrial MS3106R10SL-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$101.0600 | Buy Now |
DISTI #
AMIMS3106R10SL-4S
|
Heilind Electronics | 5015 R SOLDER PLUG PIN CONTACT | Americas - 9 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port |
36 In Stock |
|
$72.2200 / $108.0300 | Buy Now |
DISTI #
AMIMS3106R10SL-4S
|
Interstate Connecting Components | 5015 R SOLDER PLUG PIN CONTACT | 27 |
|
Buy Now | |
|
Master Electronics | Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port |
36 In Stock |
|
$72.2200 / $108.0300 | Buy Now |