Part Details for MS3106R10S-2S by Amphenol Corporation
Overview of MS3106R10S-2S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R10S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3106R10S-2S
|
Mouser Electronics | Circular MIL Spec Connector 1P Size 10S ST Plug 5015 RoHS: Not Compliant | 0 |
|
$157.1500 / $176.9700 | Order Now |
DISTI #
MS3106R10S-2S
|
TTI | Circular MIL Spec Connector 1P Size 10S ST Plug 5015 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.4700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$66.9000 / $76.0000 | Buy Now |
Part Details for MS3106R10S-2S
MS3106R10S-2S CAD Models
MS3106R10S-2S Part Data Attributes
|
MS3106R10S-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106R10S-2S
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10S | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |