There are no models available for this part yet.
Overview of MS3106F36-10P by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
CAD Models for MS3106F36-10P by Defense Logistics Agency
Part Data Attributes for MS3106F36-10P by Defense Logistics Agency
MS3106F36-10P
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C 5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
48
|
Contact Sizes
|
16
|
Contact Type
|
Solder Pot
|
Coupling Type
|
THREADED
|
Other Description
|
Plug, Straight
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
36
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
Unique Insert Number
|
36-10
|
Want to compare parts?
-
MS3106F36-10PDefense Logistics AgencyMIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,VS
-
Related Parts for MS3106F36-10P
-
MS3116E14-5SMilitary Circular Connectors
-
M85049/20-21WMilitary Connector Accessories
-
A28100-009Headers and Edge Type Connectors
-
45750-3211Terminals and Terminal Blocks
-
448-7873-001Assembly Items
-
IRHNJ597130Power Field-Effect Transistors
-
1TL1-1AToggle Switches
-
USB-RS485-WE-1800-BTWires and Cables
-
IPL1-110-02-S-D-KPower Connectors