Part Details for MS3106F28-11SX by ITT Interconnect Solutions
Overview of MS3106F28-11SX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F28-11SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F28-11SX-ND
|
DigiKey | CONN PLUG FMALE 22P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$70.6600 / $117.7700 | Buy Now |
DISTI #
MS3106F28-11SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3106F28-11SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F28-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: CAN MS3106F28-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 77 Factory Stock |
|
$80.9025 / $154.5675 | Buy Now |
DISTI #
695-MS3106F28-11SX
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG | 0 |
|
$78.9700 / $94.9300 | Order Now |
DISTI #
MS3106F28-11SX
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 245 In Stock |
|
$59.5400 / $71.6600 | Buy Now |
DISTI #
MS3106F28-11SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3106F28-11SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F28-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: CAN MS3106F28-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 77 Factory Stock |
|
$80.9025 / $154.5675 | Buy Now |