Part Details for MS3106F24-5S by ITT Interconnect Solutions
Overview of MS3106F24-5S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F24-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0189
|
Newark | Circular Conn, Plug, 24-5, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:16Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3106F24-5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4500 / $100.0400 | Buy Now |
DISTI #
CAN MS3106F24-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: CAN MS3106F24-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.6650 / $166.7442 | Buy Now |
DISTI #
MS3106F24-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106F24-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9000 / $95.1270 | Buy Now |
DISTI #
E/R MS3106F24-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: E/R MS3106F24-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.6026 / $88.2119 | Buy Now |
DISTI #
965-MS3106F245S
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$63.8300 / $66.7500 | Order Now |
DISTI #
ITTMS3106F24-5S
|
Heilind Electronics | MS3106F24-5S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port | 0 |
|
$62.9900 / $168.1000 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 1 |
|
$94.3800 | Buy Now |
DISTI #
MS3106F24-5S
|
TTI | Circular MIL Spec Connector ER 16C 16#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$52.9900 / $64.6100 | Buy Now |
DISTI #
ITTMS3106F24-5S
|
Interstate Connecting Components | MS3106F24-5S | 0 |
|
Buy Now |
Part Details for MS3106F24-5S
MS3106F24-5S CAD Models
MS3106F24-5S Part Data Attributes:
|
MS3106F24-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F24-5S
ITT Interconnect Solutions
CONN PLUG 16 POS STRAIGHT W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Unique Insert Number | 24-5 |