Part Details for MS3106F22-2PX by ITT Interconnect Solutions
Overview of MS3106F22-2PX by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for MS3106F22-2PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F22-2PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106F22-2PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F22-2PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106F22-2PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6375 / $84.4710 | Buy Now |
DISTI #
965-MS3106F222PX
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG RoHS: Not Compliant | 0 |
|
$63.1700 / $66.8600 | Order Now |
DISTI #
ITTMS3106F22-2PX
|
Heilind Electronics | MS3106F22-2PX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$55.9300 / $114.1500 | Buy Now | |
DISTI #
MS3106F22-2PX
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$37.4300 / $47.8500 | Buy Now |
DISTI #
ITTMS3106F22-2PX
|
Interstate Connecting Components | MS3106F22-2PX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$55.9300 / $114.1500 | Buy Now |
Part Details for MS3106F22-2PX
MS3106F22-2PX CAD Models
MS3106F22-2PX Part Data Attributes:
|
MS3106F22-2PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F22-2PX
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 22-2 |