Part Details for MS3106F22-27PY by Amphenol Industrial Operations
Overview of MS3106F22-27PY by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2027PYCJR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-DSBGA -40 to 125 |
Price & Stock for MS3106F22-27PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3106F22-27PY-339-ND
|
DigiKey | CONN PLUG MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$74.7636 / $84.9300 | Buy Now |
DISTI #
AMS3106F22-27PY-ND
|
DigiKey | CONN PLUG MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$28.5572 / $53.7500 | Buy Now |
DISTI #
AMIMS3106F22-27PY
|
Heilind Electronics | 5015 F SOLDER PLUG PIN CONTACT | Americas - 0 in Stock |
|
$68.8886 / $87.2588 | Buy Now |
DISTI #
AMIMS3106F22-27PY
|
Interstate Connecting Components | 5015 F SOLDER PLUG PIN CONTACT | 0 |
|
$68.8886 / $87.2588 | Buy Now |