Part Details for MS3106F22-23S by ITT Interconnect Solutions
Overview of MS3106F22-23S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F22-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F22-23S-ND
|
DigiKey | CONN PLUG FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
118 In Stock |
|
$61.5700 / $102.6100 | Buy Now |
DISTI #
E/R MS3106F22-23S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3106F22-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2470 / $74.3656 | Buy Now |
DISTI #
MS3106F22-23S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3106F22-23S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2875 / $116.2170 | Buy Now |
DISTI #
CAN MS3106F22-23S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3106F22-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 119 Factory Stock |
|
$62.0737 / $121.9353 | Buy Now |
DISTI #
965-MS3106F2223S
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$71.5000 / $75.5000 | Order Now |
DISTI #
ITTMS3106F22-23S
|
Heilind Electronics | 5015 PLUG 8#12 SKT | Americas - 0 in Stock |
|
$84.5384 / $101.2621 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port | 0 |
|
$76.9500 / $205.3700 | Buy Now |
DISTI #
77614264
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 118 |
|
$70.7969 | Buy Now |
DISTI #
MS3106F22-23S
|
TTI | Circular MIL Spec Connector ER 8C 8#12 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 661 In Stock |
|
$42.5800 / $53.4000 | Buy Now |
DISTI #
ITTMS3106F22-23S
|
Interstate Connecting Components | 5015 PLUG 8#12 SKT | 0 |
|
$84.5384 / $101.2621 | Buy Now |
Part Details for MS3106F22-23S
MS3106F22-23S CAD Models
MS3106F22-23S Part Data Attributes
|
MS3106F22-23S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F22-23S
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |