Part Details for MS3106F22-23P by ITT Interconnect Solutions
Overview of MS3106F22-23P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F22-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F22-23P-ND
|
DigiKey | ER 8C 8#12 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
386 In Stock |
|
$54.7400 / $91.2300 | Buy Now |
DISTI #
MS3106F22-23P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3106F22-23P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8375 / $84.8225 | Buy Now |
DISTI #
E/R MS3106F22-23P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3106F22-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3601 / $67.1330 | Buy Now |
DISTI #
CAN MS3106F22-23P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3106F22-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 469 Factory Stock |
|
$60.3162 / $118.4832 | Buy Now |
DISTI #
965-MS3106F2223P
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$63.4300 / $78.7100 | Order Now |
DISTI #
ITTMS3106F22-23P
|
Heilind Electronics | 5015 PLUG 8#12 PIN | Americas - 0 in Stock |
|
$61.7021 / $73.9075 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$56.1700 / $114.6200 | Buy Now | |
|
Quest Components | 1 |
|
$67.8030 | Buy Now | |
DISTI #
MS3106F22-23P
|
TTI | Circular MIL Spec Connector ER 8C 8#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 419 In Stock |
|
$37.2300 / $47.6300 | Buy Now |
DISTI #
ITTMS3106F22-23P
|
Interstate Connecting Components | 5015 PLUG 8#12 PIN | 0 |
|
$61.7021 / $73.9075 | Buy Now |
Part Details for MS3106F22-23P
MS3106F22-23P CAD Models
MS3106F22-23P Part Data Attributes:
|
MS3106F22-23P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F22-23P
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 22-23 |
Alternate Parts for MS3106F22-23P
This table gives cross-reference parts and alternative options found for MS3106F22-23P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F22-23P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F22-23P | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106F22-23P vs MS3106F22-23P |