Part Details for MS3106F22-22S by ITT Interconnect Solutions
Overview of MS3106F22-22S by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F22-22S-ND
|
DigiKey | CONN PLUG FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$149.4500 / $249.0800 | Buy Now |
DISTI #
1003-MS3106F22-22S-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.0859 / $95.6500 | Buy Now |
DISTI #
CAN MS3106F22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3106F22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 23 Factory Stock |
|
$80.7163 / $154.2123 | Buy Now |
DISTI #
MS3106F22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5500 / $103.0635 | Buy Now |
DISTI #
E/R MS3106F22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3106F22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9018 / $96.0546 | Buy Now |
DISTI #
965-MS3106F2222S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 PIN PLUG RoHS: Not Compliant | 3 |
|
$87.1400 | Buy Now |
DISTI #
ITTMS3106F22-22S
|
Heilind Electronics | MS3106F22-22S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port | 0 |
|
$68.2400 / $182.1300 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 1 |
|
$66.0388 | Buy Now |
DISTI #
MS3106F22-22S
|
TTI | Circular MIL Spec Connector ER 4C 4#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$58.8900 / $70.9600 | Buy Now |
Part Details for MS3106F22-22S
MS3106F22-22S CAD Models
MS3106F22-22S Part Data Attributes:
|
MS3106F22-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F22-22S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |
Alternate Parts for MS3106F22-22S
This table gives cross-reference parts and alternative options found for MS3106F22-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F22-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F22-22S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | MS3106F22-22S vs MS3106F22-22S |