Part Details for MS3106F22-22PX by ITT Interconnect Solutions
Overview of MS3106F22-22PX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3106F22-22PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F22-22PX-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
223 In Stock |
|
$53.0000 / $88.3400 | Buy Now |
DISTI #
MS3106F22-22PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F22-22PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106F22-22PX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 PIN PLUG | 0 |
|
$74.0900 / $91.9300 | Order Now |
DISTI #
77614276
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 223 |
|
$57.3657 / $66.4709 | Buy Now |
|
Quest Components | 1 |
|
$37.2262 | Buy Now | |
DISTI #
MS3106F22-22PX
|
TTI | Circular MIL Spec Connector ER 4C 4#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$53.0000 / $98.3400 | Buy Now |
DISTI #
MS3106F22-22PX
|
PEI Genesis | ER 4C 4#8 PIN PLUG Min Qty: 1 | 223 |
|
$52.1800 / $86.9700 | Buy Now |
Part Details for MS3106F22-22PX
MS3106F22-22PX CAD Models
MS3106F22-22PX Part Data Attributes
|
MS3106F22-22PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F22-22PX
ITT Interconnect Solutions
MS3106F22-22PX,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |