Part Details for MS3106F22-14S by ITT Interconnect Solutions
Results Overview of MS3106F22-14S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106F22-14S Information
MS3106F22-14S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106F22-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F22-14S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3106F22-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6552 / $74.1555 | Buy Now |
DISTI #
965-MS3106F2214S
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 SKT PLUG RoHS: Not Compliant | 3 |
|
$61.7000 / $145.4700 | Buy Now |
DISTI #
ITTMS3106F22-14S
|
Heilind Electronics | 5015 SI STR PLUG 19#16 SKT |
Americas - 0 in Stock 25 On Order |
|
$68.4379 / $77.6311 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
15 On Order |
|
$49.3700 / $100.7500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | MIL-C-5015, Solder Contact | 1 |
|
$86.3800 | Buy Now |
DISTI #
MS3106F22-14S
|
TTI | Circular MIL Spec Connector ER 19C 19#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.5400 / $122.2600 | Buy Now |
DISTI #
ITTMS3106F22-14S
|
Interstate Connecting Components | 5015 SI STR PLUG 19#16 SKT |
0 45 On Order |
|
$68.4379 / $77.6311 | Buy Now |
DISTI #
MS3106F22-14S
|
ECCO | 15 |
|
$100.7500 | Buy Now | |
|
Master Electronics | Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
15 On Order |
|
$49.3700 / $100.7500 | Buy Now |
Part Details for MS3106F22-14S
MS3106F22-14S CAD Models
MS3106F22-14S Part Data Attributes
|
MS3106F22-14S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F22-14S
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 22-14 |
Alternate Parts for MS3106F22-14S
This table gives cross-reference parts and alternative options found for MS3106F22-14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F22-14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTCL06LCF22-14S(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F22-14S vs GTCL06LCF22-14S(LC) |
GTCL06G22-14S | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F22-14S vs GTCL06G22-14S |
GTCL06R22-14S(B30)(027) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F22-14S vs GTCL06R22-14S(B30)(027) |
GTCL06R22-14S(027)(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F22-14S vs GTCL06R22-14S(027)(LC) |
MS3106E22-14S | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106F22-14S vs MS3106E22-14S |
GTCL06F22-14S(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F22-14S vs GTCL06F22-14S(LC) |
MS3106R22-14S | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106F22-14S vs MS3106R22-14S |
GTCL06AF22-14S(025)(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F22-14S vs GTCL06AF22-14S(025)(LC) |
MS3106R22-14S | ITT Interconnect Solutions | $83.4303 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106F22-14S vs MS3106R22-14S |
MS3106F22-14S Frequently Asked Questions (FAQ)
-
The operating temperature range of MS3106F22-14S is -55°C to 125°C.
-
Yes, MS3106F22-14S is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The mating cycle life of MS3106F22-14S is 500 cycles minimum.
-
Yes, MS3106F22-14S is RoHS compliant and meets the requirements of EU Directive 2011/65/EU.
-
The recommended torque value for MS3106F22-14S is 10-15 in-lbs (1.1-1.7 Nm).