Part Details for MS3106F20-27P by ITT Interconnect Solutions
Overview of MS3106F20-27P by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3106F20-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0172
|
Newark | Con Circ Strt Plug 14Ct Pin Rohs Compliant: No |Itt Cannon MS3106F20-27P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1400 / $66.1300 | Buy Now |
DISTI #
14J4485
|
Newark | Plug, Free, 14Way, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Insert Arrangement:20-27, Connector Rohs Compliant: No |Itt Cannon MS3106F20-27P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3400 / $66.1300 | Buy Now |
DISTI #
1200-1117-ND
|
DigiKey | CONN PLUG MALE 14P SOLDER CUP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6 In Stock |
|
$51.1000 / $63.4100 | Buy Now |
DISTI #
E/R MS3106F20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: E/R MS3106F20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3095 / $68.5381 | Buy Now |
DISTI #
AS5 MS3106F20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: AS5 MS3106F20-27P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3106F20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: CAN MS3106F20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 429 Factory Stock |
|
$49.0025 / $96.2592 | Buy Now |
DISTI #
MS3106F20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3106F20-27P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1500 / $68.3205 | Buy Now |
DISTI #
965-MS3106F2027P
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 SKT PLUG RoHS: Not Compliant | 114 |
|
$43.9300 / $54.4000 | Buy Now |
DISTI #
ITTMS3106F20-27P
|
Heilind Electronics | 5015 SI PLG 14#16 Pin 045277-0065 | Americas - 0 in Stock62 On Order |
|
$49.6943 / $59.5291 | Buy Now |
Part Details for MS3106F20-27P
MS3106F20-27P CAD Models
MS3106F20-27P Part Data Attributes:
|
MS3106F20-27P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F20-27P
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for MS3106F20-27P
This table gives cross-reference parts and alternative options found for MS3106F20-27P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F20-27P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F20-27P | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106F20-27P vs MS3106F20-27P |