Part Details for MS3106F20-15S by Amphenol Corporation
Overview of MS3106F20-15S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F20-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F20-15S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3106F20-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
67010279
|
Verical | Conn Cylindrical Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$123.3180 | Buy Now |
|
Quest Components | 1 |
|
$100.7160 | Buy Now | |
DISTI #
MS3106F20-15S
|
TTI | Circular MIL Spec Connector 7P SIZE 20 SOCKET Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.7700 / $90.5600 | Buy Now |
DISTI #
MS3106F20-15S
|
PEI Genesis | ER 7C 7#12 SKT PLUG Min Qty: 1 | 99 |
|
$32.0400 / $33.1100 | Buy Now |
|
Powell Electronics | MIL-5015 MS/AC THREADED Min Qty: 1 | 46 |
|
$8.0008 / $664.6288 | Buy Now |
Part Details for MS3106F20-15S
MS3106F20-15S CAD Models
MS3106F20-15S Part Data Attributes
|
MS3106F20-15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106F20-15S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, COMPATIBLE CONTACT: 10-597107-131 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3106F20-15S
This table gives cross-reference parts and alternative options found for MS3106F20-15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F20-15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F2015S | MIL SERIES CONNECTOR | ITT Interconnect Solutions | MS3106F20-15S vs MS3106F2015S |
CA3106F20-15S | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106F20-15S vs CA3106F20-15S |