Part Details for MS3106F18-3PW by ITT Interconnect Solutions
Overview of MS3106F18-3PW by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F18-3PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F18-3PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F18-3PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0000 / $59.5700 | Buy Now |
DISTI #
MS3106F18-3PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F18-3PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3106F183PW
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$44.5400 / $47.1500 | Order Now |
DISTI #
ITTMS3106F18-3PW
|
Heilind Electronics | MS3106F18-3PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$39.4500 / $80.5000 | Buy Now | |
DISTI #
MS3106F18-3PW
|
TTI | Circular MIL Spec Connector ER 2C 2#12 PIN PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.2900 | Buy Now |
DISTI #
ITTMS3106F18-3PW
|
Interstate Connecting Components | MS3106F18-3PW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$39.4500 / $80.5000 | Buy Now |
Part Details for MS3106F18-3PW
MS3106F18-3PW CAD Models
MS3106F18-3PW Part Data Attributes:
|
MS3106F18-3PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F18-3PW
ITT Interconnect Solutions
ER 2C 2#12 PIN PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 18-3 |