Part Details for MS3106F18-1PW by ITT Interconnect Solutions
Overview of MS3106F18-1PW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F18-1PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F18-1PW-ND
|
DigiKey | CONN PLUG MALE 10P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1443 In Stock |
|
$38.8600 / $64.7600 | Buy Now |
DISTI #
MS3106F18-1PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3106F18-1PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6625 / $62.4005 | Buy Now |
DISTI #
CAN MS3106F18-1PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN MS3106F18-1PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1680 Factory Stock |
|
$42.7275 / $83.9326 | Buy Now |
DISTI #
965-MS3106F181PW
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$38.8600 / $40.4900 | Order Now |
DISTI #
ITTMS3106F18-1PW
|
Heilind Electronics | MS3106F18-1PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.3200 / $84.3300 | Buy Now | |
DISTI #
MS3106F18-1PW
|
TTI | Circular MIL Spec Connector ER 10C 10#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$31.2200 / $41.1700 | Buy Now |
DISTI #
ITTMS3106F18-1PW
|
Interstate Connecting Components | MS3106F18-1PW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$41.3200 / $84.3300 | Buy Now |
Part Details for MS3106F18-1PW
MS3106F18-1PW CAD Models
MS3106F18-1PW Part Data Attributes:
|
MS3106F18-1PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F18-1PW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |