Part Details for MS3106F18-1P by Amphenol Corporation
Overview of MS3106F18-1P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3106F18-1P
|
Mouser Electronics | Circular MIL Spec Connector 10P #16 PIN CONTACTS RoHS: Not Compliant | 28 |
|
$60.7800 | Buy Now |
|
Quest Components | MIL-C-5015, Solder Contact | 1 |
|
$24.3750 | Buy Now |
DISTI #
MS3106F18-1P
|
TTI | Circular MIL Spec Connector 10P #16 PIN CONTACTS Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.1700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 21 |
|
$66.5600 / $75.6200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for MS3106F18-1P
MS3106F18-1P CAD Models
MS3106F18-1P Part Data Attributes
|
MS3106F18-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106F18-1P
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, COMPATIBLE CONTACTS: 10-40599; 10-40569 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS3106F18-1P
This table gives cross-reference parts and alternative options found for MS3106F18-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F18-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106F181P | ITT Interconnect Solutions | Check for Price | MIL SERIES CONNECTOR | MS3106F18-1P vs MS3106F181P |
MS3106F18-1P | ITT Interconnect Solutions | $42.0915 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106F18-1P vs MS3106F18-1P |