Part Details for MS3106F18-10PX by ITT Interconnect Solutions
Overview of MS3106F18-10PX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F18-10PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F18-10PX-ND
|
DigiKey | CONN PLUG 4POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$39.4800 / $65.8000 | Buy Now |
DISTI #
MS3106F18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F18-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F18-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3106F18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 305 Factory Stock |
|
$43.9412 / $86.3173 | Buy Now |
DISTI #
695-MS3106F18-10PX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 PIN PLUG | 0 |
|
$50.9100 / $55.8700 | Order Now |
DISTI #
MS3106F18-10PX
|
TTI | Circular MIL Spec Connector ER 4C 4#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 373 In Stock |
|
$33.6800 / $43.8100 | Buy Now |
DISTI #
MS3106F18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F18-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F18-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3106F18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 305 Factory Stock |
|
$43.9412 / $86.3173 | Buy Now |