Part Details for MS3106F16S-8P by Amphenol Industrial Operations
Overview of MS3106F16S-8P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F16S-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J3727
|
Newark | Mil Spec Cir Conn, Plug, 16S-8, Solder, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3106 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3106F16S-8P RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$46.6800 | Buy Now |
DISTI #
339-MS3106F16S-8P-ND
|
DigiKey | CONN PLUG MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5115 / $72.4400 | Buy Now |
DISTI #
70009935
|
RS | Conn Circular Straight Size 16S Solder 13 A 16 AWG MS Series | Amphenol Industrial MS3106F16S-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$35.2900 / $58.8200 | Buy Now |
DISTI #
AMIMS3106F16S-8P
|
Heilind Electronics | 5015 F SOLDER PLUG PIN CONTACT Contacts | Americas - 7 in Stock |
|
$28.9108 / $36.6205 | Buy Now |
DISTI #
AMIMS3106F16S-8P
|
Interstate Connecting Components | 5015 F SOLDER PLUG PIN CONTACT Contacts | 21 |
|
$28.9108 / $36.6205 | Buy Now |