Part Details for MS3106F16S-4SW by ITT Interconnect Solutions
Overview of MS3106F16S-4SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F16S-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F16S-4SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F16S-4SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106F16S-4SW
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG | 0 |
|
$46.6400 / $57.8700 | Order Now |
DISTI #
MS3106F16S-4SW
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.4700 / $56.4100 | Buy Now |
Part Details for MS3106F16S-4SW
MS3106F16S-4SW CAD Models
MS3106F16S-4SW Part Data Attributes
|
MS3106F16S-4SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F16S-4SW
ITT Interconnect Solutions
ER 2C 2#16S SKT PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 35 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16S-4 |
Alternate Parts for MS3106F16S-4SW
This table gives cross-reference parts and alternative options found for MS3106F16S-4SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F16S-4SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3106A-16S-4SY(958) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106F16S-4SW vs 97-3106A-16S-4SY(958) |
97-3106A-16S-4SX(959) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106F16S-4SW vs 97-3106A-16S-4SX(959) |
MS3106F16S-4SW | 2 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug, | Allied Electronics GmbH | MS3106F16S-4SW vs MS3106F16S-4SW |
97-3106A-16S-4S(959) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106F16S-4SW vs 97-3106A-16S-4S(959) |
97-3106A-16S-4SW(958) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106F16S-4SW vs 97-3106A-16S-4SW(958) |
97-3106A-16S-4SY(959) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106F16S-4SW vs 97-3106A-16S-4SY(959) |
MS3106F16S-4SX | 2 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug, | Allied Electronics GmbH | MS3106F16S-4SW vs MS3106F16S-4SX |
MS3106F16S-4SZ | 2 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug, | Allied Electronics GmbH | MS3106F16S-4SW vs MS3106F16S-4SZ |
97-3106A-16S-4S(958) | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106F16S-4SW vs 97-3106A-16S-4S(958) |
MS3106F16S-4S | 2 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug, | Allied Electronics GmbH | MS3106F16S-4SW vs MS3106F16S-4S |