Part Details for MS3106F16S-4S by ITT Interconnect Solutions
Overview of MS3106F16S-4S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F16S-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5472
|
Newark | Connector Circular Straight Plug 02Ct Socket |Itt Cannon MS3106F16S-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$37.4400 / $62.4000 | Buy Now |
DISTI #
IMS3106F16S-4S-ND
|
DigiKey | ER 2C 2#16S SKT PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$36.0000 / $60.0000 | Buy Now |
DISTI #
E/R MS3106F16S-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3106F16S-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$44.6660 / $66.1057 | Buy Now |
DISTI #
CAN MS3106F16S-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3106F16S-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 11 Factory Stock |
|
$46.4250 / $78.7045 | Buy Now |
DISTI #
MS3106F16S-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F16S-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3106F16S-4S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RoHS: Not Compliant | 33 |
|
$32.8400 / $61.2000 | Buy Now |
DISTI #
MS3106F16S-4S
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$26.3100 / $35.8700 | Buy Now |
DISTI #
MS3106F16S-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F16S-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106F16S-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3106F16S-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$44.6660 / $66.1057 | Buy Now |
DISTI #
CAN MS3106F16S-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3106F16S-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 11 Factory Stock |
|
$46.4250 / $78.7045 | Buy Now |