Part Details for MS3106F16-10SW by Amphenol Corporation
Overview of MS3106F16-10SW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F16-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3106F16-10SW
|
Mouser Electronics | Circular MIL Spec Connector 3P SIZE 16 STRAIGHT PLUG SOCKET 5015 RoHS: Not Compliant | 0 |
|
$60.7100 / $69.7500 | Order Now |
DISTI #
MS3106F16-10SW
|
TTI | Circular MIL Spec Connector 3P SIZE 16 STRAIGHT PLUG SOCKET 5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$56.3700 / $76.4100 | Buy Now |
Part Details for MS3106F16-10SW
MS3106F16-10SW CAD Models
MS3106F16-10SW Part Data Attributes:
|
MS3106F16-10SW
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106F16-10SW
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-597107-131 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |