Part Details for MS3106F14S-7SY by ITT Interconnect Solutions
Overview of MS3106F14S-7SY by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3106F14S-7SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN MS3106F14S-7SY
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3106F14S-7SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 5 Factory Stock |
|
$36.2938 / $65.4326 | Buy Now |
DISTI #
MS3106F14S-7SY
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106F14S-7SY) RoHS: Not Compliant Min Qty: 97 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F14S-7SY
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106F14S-7SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1625 / $44.5295 | Buy Now |
DISTI #
965-MS3106F14S7SY
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$35.2400 / $36.4600 | Order Now |
DISTI #
ITTMS3106F14S-7SY
|
Heilind Electronics | MS3106F14S-7SY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.4900 / $60.1700 | Buy Now | |
DISTI #
MS3106F14S-7SY
|
TTI | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.7400 | Buy Now |
DISTI #
ITTMS3106F14S-7SY
|
Interstate Connecting Components | MS3106F14S-7SY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$29.4900 / $60.1700 | Buy Now |
Part Details for MS3106F14S-7SY
MS3106F14S-7SY CAD Models
MS3106F14S-7SY Part Data Attributes:
|
MS3106F14S-7SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F14S-7SY
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |