Part Details for MS3106F14S-7SX by ITT Interconnect Solutions
Results Overview of MS3106F14S-7SX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106F14S-7SX Information
MS3106F14S-7SX by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106F14S-7SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F14S-7SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106F14S-7... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5346 / $31.2910 | Buy Now |
DISTI #
965-MS3106F14S7SX
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$31.9400 / $44.9300 | Order Now |
DISTI #
ITTMS3106F14S-7SX
|
Heilind Electronics | MS3106F14S-7SX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4900 / $60.1700 | Buy Now |
DISTI #
MS3106F14S-7SX
|
TTI | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 522 In Stock |
|
$30.8800 / $54.4800 | Buy Now |
DISTI #
ITTMS3106F14S-7SX
|
Interstate Connecting Components | MS3106F14S-7SX | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.4900 / $60.1700 | Buy Now |
Part Details for MS3106F14S-7SX
MS3106F14S-7SX CAD Models
MS3106F14S-7SX Part Data Attributes
|
MS3106F14S-7SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F14S-7SX
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 180 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3106F14S-7SX
This table gives cross-reference parts and alternative options found for MS3106F14S-7SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F14S-7SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106E14S-7SX | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106F14S-7SX vs MS3106E14S-7SX |
MS3106F14S-7SX | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106F14S-7SX vs MS3106F14S-7SX |
MS3106R14S-7SX | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106F14S-7SX vs MS3106R14S-7SX |
GTCL06F14S-7SX(B30) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F14S-7SX vs GTCL06F14S-7SX(B30) |
MS3106R14S-7SX | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106F14S-7SX vs MS3106R14S-7SX |