Part Details for MS3106F14S-5S by ITT Interconnect Solutions
Overview of MS3106F14S-5S by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS3106F14S-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0154
|
Newark | Circular Conn, Plug, 14S-5, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3106F14S-5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$34.1800 / $49.2300 | Buy Now |
DISTI #
1200-1107-ND
|
DigiKey | CONN PLUG FMALE 5P SOLDER CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
36 In Stock |
|
$34.3019 / $46.3200 | Buy Now |
DISTI #
CAN MS3106F14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CAN MS3106F14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4763 / $65.7583 | Buy Now |
DISTI #
E/R MS3106F14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: E/R MS3106F14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 412 Factory Stock |
|
$35.4196 / $52.4211 | Buy Now |
DISTI #
MS3106F14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106F14S-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9375 / $45.8615 | Buy Now |
DISTI #
965-MS3106F14S5S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN PLUG RoHS: Not Compliant | 78 |
|
$28.7600 / $37.2600 | Buy Now |
DISTI #
ITTMS3106F14S-5S
|
Heilind Electronics | 5015 SI Plg 5#16 Skt 045272-0008 | Americas - 60 in Stock2 On Order |
|
$33.3521 / $39.9600 | Buy Now |
|
Onlinecomponents.com | MIL Series Connector - 5 Contact - Aluminum Alloy - Female - Solder Terminal - Plug |
25 In Stock |
|
$29.0000 / $37.6100 | Buy Now |
DISTI #
70794884
|
Verical | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 24 |
|
$44.2560 / $47.6076 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for MS3106F14S-5S
MS3106F14S-5S CAD Models
MS3106F14S-5S Part Data Attributes
|
MS3106F14S-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F14S-5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |