Part Details for MS3106F14S-2P by ITT Interconnect Solutions
Results Overview of MS3106F14S-2P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106F14S-2P Information
MS3106F14S-2P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106F14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F14S-2PPG-ND
|
DigiKey | ER 4C 4#16S SKT PLUG Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
1981 In Stock |
|
$45.3100 / $90.6200 | Buy Now |
DISTI #
1200-1254-ND
|
DigiKey | CONN PLUG MALE 4P SOLDER CUP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
13 In Stock |
|
$32.0125 / $47.1900 | Buy Now |
DISTI #
MS3106F14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F14S-2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk |
100 |
|
$27.2922 / $30.8591 | Buy Now |
DISTI #
965-MS3106F14S2P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S SKT PLUG RoHS: Not Compliant | 36 |
|
$29.9500 / $38.7300 | Buy Now |
DISTI #
ITTMS3106F14S-2P
|
Heilind Electronics | 5015 SI STRAIGHT PLG 4#16S PIN 045272-0003 | Americas - 83 in Stock |
|
$24.7879 / $28.1178 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
59 In Stock |
|
$28.2800 / $38.3300 | Buy Now |
DISTI #
87135871
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 59 |
|
$34.8353 / $45.0941 | Buy Now |
|
Quest Components | 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 2 |
|
$66.7840 | Buy Now |
DISTI #
MS3106F14S-2P
|
TTI | Circular MIL Spec Connector ER 4C 4#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2109 In Stock |
|
$27.3400 / $48.3400 | Buy Now |
DISTI #
ITTMS3106F14S-2P
|
Interstate Connecting Components | 5015 SI STRAIGHT PLG 4#16S PIN 045272-0003 | 224 |
|
$24.7879 / $28.1178 | Buy Now |
Part Details for MS3106F14S-2P
MS3106F14S-2P CAD Models
MS3106F14S-2P Part Data Attributes
|
MS3106F14S-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F14S-2P
ITT Interconnect Solutions
MIL Series Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |
Alternate Parts for MS3106F14S-2P
This table gives cross-reference parts and alternative options found for MS3106F14S-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F14S-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTCL06F14S-2P(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F14S-2P vs GTCL06F14S-2P(LC) |
MS3106R14S2P | ITT Interconnect Solutions | Check for Price | MIL SERIES CONNECTOR | MS3106F14S-2P vs MS3106R14S2P |
GTCL06R14S-2P(B30)(025) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F14S-2P vs GTCL06R14S-2P(B30)(025) |
MS3106E14S2P | ITT Interconnect Solutions | $59.1591 | MIL Series Connector, | MS3106F14S-2P vs MS3106E14S2P |
GTCL06F14S-2P(B30) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106F14S-2P vs GTCL06F14S-2P(B30) |
GTCL06CF14S-2P | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | MS3106F14S-2P vs GTCL06CF14S-2P |
GTSL06LCF14S-2P | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106F14S-2P vs GTSL06LCF14S-2P |
GTSL06A14S-2P | Amphenol Corporation | Check for Price | 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106F14S-2P vs GTSL06A14S-2P |
045272-0003 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | MS3106F14S-2P vs 045272-0003 |
MS3106F14S-2P Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the MS3106F14S-2P connector.
-
Yes, the MS3106F14S-2P connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
Yes, the MS3106F14S-2P connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to fluids.
-
Yes, the MS3106F14S-2P connector is compatible with other connectors in the MS3106 series, making it easy to integrate into existing systems.
-
The MS3106F14S-2P connector is designed to operate up to 2 GHz, making it suitable for high-frequency applications.