Part Details for MS3106F12S-3P by ITT Interconnect Solutions
Overview of MS3106F12S-3P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MS3106F12S-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0150
|
Newark | Circular Conn, Plug, 12S-3, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Plating:Silverrohs Compliant: No |Itt Cannon MS3106F12S-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$31.5800 / $46.4300 | Buy Now |
DISTI #
1200-1162-ND
|
DigiKey | CONN PLUG MALE 2P SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
46 In Stock |
|
$31.1471 / $42.0600 | Buy Now |
DISTI #
AS5 MS3106F12S-3P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: AS5 MS3106F12S-3P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F12S-3P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3106F12S-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 206 Factory Stock |
|
$31.3263 / $61.5347 | Buy Now |
DISTI #
MS3106F12S-3P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F12S-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4750 / $41.6435 | Buy Now |
DISTI #
MS3106F12S-3P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F12S-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106F12S-3P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3106F12S-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 166 Factory Stock |
|
$32.7263 / $48.4348 | Buy Now |
DISTI #
965-MS3106F12S3P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RoHS: Not Compliant | 24 |
|
$26.5300 / $33.2700 | Buy Now |
DISTI #
ITTMS3106F12S-3P
|
Heilind Electronics | 5015 SI Plg 2#16 Pin 045270-0001 | Americas - 53 in Stock |
|
$30.2968 / $36.2849 | Buy Now |
|
Onlinecomponents.com | MIL Series Connector - 2 Contact - Aluminum Alloy - Male - Solder Terminal - Plug |
109 In Stock |
|
$23.1200 / $28.6500 | Buy Now |
Part Details for MS3106F12S-3P
MS3106F12S-3P CAD Models
MS3106F12S-3P Part Data Attributes:
|
MS3106F12S-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F12S-3P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |