Part Details for MS3106E28-11SZ by ITT Interconnect Solutions
Overview of MS3106E28-11SZ by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2211SZ | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
SSM2211SZ-REEL | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
SSM2211SZ-REEL7 | Analog Devices | 1 WATT AUDIO AMPLIFIER |
Price & Stock for MS3106E28-11SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0135
|
Newark | Circular Conn, Plug, 28-11, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:22Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:Z Rohs Compliant: No |Itt Cannon MS3106E28-11SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4800 / $124.8600 | Buy Now |
DISTI #
MS3106E28-11SZ-ND
|
DigiKey | CONN PLUG 22POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$74.3400 / $123.9100 | Buy Now |
DISTI #
MS3106E28-11SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3106E28-11SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106E28-11SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG | 3 |
|
$77.3600 / $132.0300 | Buy Now |
DISTI #
MS3106E28-11SZ
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 317 In Stock |
|
$76.8900 / $122.4200 | Buy Now |
DISTI #
MS3106E28-11SZ
|
PEI Genesis | ER 22C 18#16 4#12 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3106E28-11SZ
MS3106E28-11SZ CAD Models
MS3106E28-11SZ Part Data Attributes
|
MS3106E28-11SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E28-11SZ
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 28-11 |