Part Details for MS3106E22-9S by Amphenol Corporation
Overview of MS3106E22-9S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E22-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E22-9S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106E22-9S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9108 | Buy Now |
DISTI #
654-MS3106E22-9S
|
Mouser Electronics | Circular MIL Spec Connector 3P SIZE 22 SOCKET RoHS: Not Compliant | 3 |
|
$28.0600 / $43.4400 | Buy Now |
DISTI #
77846087
|
Verical | Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 262 |
|
$51.3132 / $59.4592 | Buy Now |
DISTI #
MS3106E22-9S
|
TTI | Circular MIL Spec Connector 3P SIZE 22 SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$29.9700 / $50.0300 | Buy Now |
DISTI #
MS3106E22-9S
|
PEI Genesis | ER 3C 2#12 SKT PLUG Min Qty: 1 | 262 |
|
$43.8000 / $73.0000 | Buy Now |
DISTI #
MS3106E22-9S
|
Avnet Asia | Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 22-9 (Alt: MS3106E22-9S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MS3106E22-9S
MS3106E22-9S CAD Models
MS3106E22-9S Part Data Attributes
|
MS3106E22-9S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E22-9S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACT: 10-597107-131 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3106E22-9S
This table gives cross-reference parts and alternative options found for MS3106E22-9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E22-9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E22-9S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106E22-9S vs MS3106E22-9S |