There are no models available for this part yet.
Overview of MS3106E22-14P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for MS3106E22-14P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3106E22-14P
|
Mouser Electronics | Circular MIL Spec Connector 19P #16 PIN CONTACTS RoHS: Not Compliant | 4 |
|
$18.4500 / $24.9300 | Buy Now | |
DISTI #
37268513
|
Verical | Conn Cylindrical Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 326 |
|
$32.3626 / $37.4997 | Buy Now | |
DISTI #
83676751
|
Verical | Conn Cylindrical Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 23 |
|
$24.7650 / $36.0100 | Buy Now | |
DISTI #
MS3106E22-14P
|
TTI | Circular MIL Spec Connector 19P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 102 In Stock |
|
$23.7500 / $36.4900 | Buy Now | |
DISTI #
MS3106E22-14P
|
PEI Genesis | ER 19C 19#16 PIN PLUG Min Qty: 1 | 9 |
|
$49.1000 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 12 |
|
$35.5700 / $40.4100 | Buy Now |
CAD Models for MS3106E22-14P by Amphenol Corporation
Part Data Attributes for MS3106E22-14P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-5015, COMPATIBLE CONTACTS: 10-40599; 10-40569
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
SILVER
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
Alternate Parts for MS3106E22-14P
This table gives cross-reference parts and alternative options found for MS3106E22-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E22-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E22-14P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106E22-14P vs MS3106E22-14P |