Part Details for MS3106E20-19P by Amphenol Corporation
Overview of MS3106E20-19P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MS3106E20-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E20-19P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106E20-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E20-19P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106E20-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106E20-19P
|
Mouser Electronics | Circular MIL Spec Connector 3P MS Series MIL-DTL-5015 RoHS: Not Compliant | 68 |
|
$32.5600 / $39.8300 | Buy Now |
DISTI #
37268575
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 230 |
|
$35.2770 / $44.4838 | Buy Now |
DISTI #
24492988
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$34.1601 / $44.0974 | Buy Now |
DISTI #
69913954
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 10 |
|
$42.3670 / $56.0040 | Buy Now |
DISTI #
MS3106E20-19P
|
TTI | Circular MIL Spec Connector 3P MS Series MIL-DTL-5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 163 In Stock |
|
$31.7700 / $49.6300 | Buy Now |
DISTI #
MS3106E20-19P
|
PEI Genesis | ER 3C 3#8 PIN PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 6 |
|
$42.5600 / $48.3500 | Buy Now |
Part Details for MS3106E20-19P
MS3106E20-19P CAD Models
MS3106E20-19P Part Data Attributes
|
MS3106E20-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E20-19P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACT: 10-35531 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |