Part Details for MS3106E20-18S by ITT Interconnect Solutions
Overview of MS3106E20-18S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3106E20-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E20-18S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3106E20-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E20-18S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3106E20-18S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0625 / $98.8085 | Buy Now |
DISTI #
695-MS3106E20-18S
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#16 3#12 PIN PLUG | 0 |
|
$72.5100 / $74.8200 | Order Now |
DISTI #
ITTMS3106E20-18S
|
Heilind Electronics | MS3106E20-18S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port | 0 |
|
$65.4300 / $174.6100 | Buy Now |
DISTI #
MS3106E20-18S
|
TTI | Circular MIL Spec Connector ER 9C 6#16 3#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$38.0100 / $48.4700 | Buy Now |
DISTI #
ITTMS3106E20-18S
|
Interstate Connecting Components | MS3106E20-18S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port | 0 |
|
$65.4300 / $174.6100 | Buy Now |
Part Details for MS3106E20-18S
MS3106E20-18S CAD Models
MS3106E20-18S Part Data Attributes:
|
MS3106E20-18S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E20-18S
ITT Interconnect Solutions
MS3106E20-18S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6,3 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Unique Insert Number | 20-18 |