Part Details for MS3106E20-16SW by ITT Interconnect Solutions
Results Overview of MS3106E20-16SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E20-16SW Information
MS3106E20-16SW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E20-16SW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS3106E20-16SW
|
Avnet Americas | - Bulk (Alt: MS3106E20-16SW) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
695-MS3106E20-16SW
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 7#16 2#12 SKT PLUG | 0 |
|
$88.4800 / $103.7300 | Order Now |
|
DISTI #
MS3106E20-16SW
|
PEI Genesis | ER 9C 7#16 2#12 SKT PLUG Min Qty: 1 | 38 |
|
$75.4200 / $98.6200 | Buy Now |
US Tariff Estimator: MS3106E20-16SW by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3106E20-16SW
MS3106E20-16SW Part Data Attributes
|
|
MS3106E20-16SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E20-16SW
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Silver | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) | |
| Contact Gender | Female | |
| Contact Material | Brass/Copper Alloy | |
| Contact Quantities | 7,2 | |
| Contact Sizes | 16,12 | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | 80 | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant; Moisture Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e0 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Polarization | W | |
| Shell Finish | Chromate Plated | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 20 | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 |
Alternate Parts for MS3106E20-16SW
This table gives cross-reference parts and alternative options found for MS3106E20-16SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E20-16SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS3106E20-16SW | Amphenol Corporation | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E20-16SW vs MS3106E20-16SW |