Part Details for MS3106E18-8S by Amphenol Corporation
Overview of MS3106E18-8S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E18-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J5451
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 8 Position Solder Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: 03J5451) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 31 Partner Stock |
|
$22.2200 / $26.3600 | Buy Now |
DISTI #
654-MS3106E18-8S
|
Mouser Electronics | Circular MIL Spec Connector 8P SIZE 18 SOCKET RoHS: Not Compliant | 57 |
|
$19.5200 / $26.0800 | Buy Now |
DISTI #
MS3106E18-8S
|
TTI | Circular MIL Spec Connector 8P SIZE 18 SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$22.0700 / $26.0500 | Buy Now |
DISTI #
MS3106E18-8S
|
PEI Genesis | ER 8C 7#16 1#12 SKT PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$32.5200 / $36.9400 | Buy Now |
Part Details for MS3106E18-8S
MS3106E18-8S CAD Models
MS3106E18-8S Part Data Attributes
|
MS3106E18-8S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E18-8S
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACTS: 10-597107-131; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MS3106E18-8S
This table gives cross-reference parts and alternative options found for MS3106E18-8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E18-8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E18-8S | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106E18-8S vs MS3106E18-8S |