Part Details for MS3106E18-1SZ by ITT Interconnect Solutions
Overview of MS3106E18-1SZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E18-1SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E18-1SZ-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1443 In Stock |
|
$46.3400 / $77.2400 | Buy Now |
DISTI #
MS3106E18-1SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3106E18-1SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106E18-1SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN PLUG | 0 |
|
$64.9300 / $80.5700 | Order Now |
DISTI #
MS3106E18-1SZ
|
TTI | Circular MIL Spec Connector ER 10C 10#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 633 In Stock |
|
$32.7700 / $42.8300 | Buy Now |