Part Details for MS3106E18-1SW by ITT Interconnect Solutions
Overview of MS3106E18-1SW by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MS3106E18-1SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106E18-1SW-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1443 In Stock |
|
$46.3400 / $77.2400 | Buy Now |
DISTI #
MS3106E18-1SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3106E18-1SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9750 / $83.3610 | Buy Now |
DISTI #
965-MS3106E181SW
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$51.2200 / $54.0900 | Order Now |
DISTI #
ITTMS3106E18-1SW
|
Heilind Electronics | MS3106E18-1SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$55.2000 / $112.6500 | Buy Now | |
DISTI #
MS3106E18-1SW
|
TTI | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 633 In Stock |
|
$32.7700 / $42.8300 | Buy Now |
DISTI #
ITTMS3106E18-1SW
|
Interstate Connecting Components | MS3106E18-1SW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$55.2000 / $112.6500 | Buy Now |
Part Details for MS3106E18-1SW
MS3106E18-1SW CAD Models
MS3106E18-1SW Part Data Attributes:
|
MS3106E18-1SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E18-1SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |
Alternate Parts for MS3106E18-1SW
This table gives cross-reference parts and alternative options found for MS3106E18-1SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E18-1SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E18-1SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | MS3106E18-1SW vs MS3106E18-1SW |