Part Details for MS3106E18-1S by ITT Interconnect Solutions
Overview of MS3106E18-1S by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0106
|
Newark | Circular Connector, Plug, 18-1, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3106 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Itt Cannon MS3106E18-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$50.6300 / $84.3900 | Buy Now |
DISTI #
1003-MS3106E18-1S-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 25 Weeks Container: Bag |
85 In Stock |
|
$59.2656 / $95.9800 | Buy Now |
DISTI #
MS3106E18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3106E18-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3106E181S
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN PLUG RoHS: Not Compliant | 21 |
|
$52.3700 / $60.3200 | Buy Now |
DISTI #
V37:1799_09923986
|
Arrow Electronics | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2316 | Americas - 100 |
|
$51.7900 | Buy Now |
DISTI #
ITTMS3106E18-1S
|
Heilind Electronics | 5015 SI STR PLUG 10#16 SKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug |
13 In Stock 226 On Order |
|
$51.5300 / $71.4500 | Buy Now |
DISTI #
37198014
|
Verical | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 721 |
|
$51.7171 / $59.9250 | Buy Now |
DISTI #
67565176
|
Verical | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 100 |
|
$51.7900 | Buy Now |
DISTI #
85578591
|
Verical | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 12 |
|
$68.6010 / $92.8850 | Buy Now |
Part Details for MS3106E18-1S
MS3106E18-1S CAD Models
MS3106E18-1S Part Data Attributes
|
MS3106E18-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E18-1S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |