Part Details for MS3106E14S-6S by Amphenol Industrial Operations
Results Overview of MS3106E14S-6S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E14S-6S Information
MS3106E14S-6S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E14S-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5322
|
Newark | Circular Connector Plug Size 14S, 6 Position, Cable, Military Specification:Mil-Dtl-5015 Series, P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.4000 / $26.2700 | Buy Now |
DISTI #
339-MS3106E14S-6S-ND
|
DigiKey | CONN PLUG FMALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$14.1375 / $22.3500 | Buy Now |
DISTI #
70010330
|
RS | Connector metal circ str plug class e size 14s 6 #16 solder socket cont olive | Amphenol Industrial ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9800 / $23.3500 | RFQ |
DISTI #
AMIMS3106E14S-6S
|
Heilind Electronics | CONNECT SOLDER STRT PLUG |
Americas - 35 in Stock 30 On Order |
|
$18.1522 / $22.9929 | Buy Now |
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 6 Position - 14S-6 Shell Size - Threaded - MS3106E Series... more |
81 In Stock |
|
$14.8500 / $19.5000 | Buy Now |
DISTI #
AMIMS3106E14S-6S
|
Interstate Connecting Components | CONNECT SOLDER STRT PLUG |
105 91 On Order |
|
$18.1522 / $22.9929 | Buy Now |
|
Master Electronics | Circular Connector Plug - Female Sockets - 6 Position - 14S-6 Shell Size - Threaded - MS3106E Series... more |
81 In Stock |
|
$14.8500 / $19.5000 | Buy Now |