Part Details for MS3106E12S-3PZ by ITT Interconnect Solutions
Results Overview of MS3106E12S-3PZ by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E12S-3PZ Information
MS3106E12S-3PZ by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E12S-3PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597344
|
Farnell | CONNECTOR, CIRCULAR, 12S-3, 2WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 124 |
|
$93.1553 | Buy Now |
DISTI #
IMS3106E12S-3PZ-ND
|
DigiKey | CONN PLUG MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$41.4400 / $82.8800 | Buy Now |
DISTI #
MS3106E12S-3PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E12S-3... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106E12S-3PZ
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG | 0 |
|
$40.6900 / $50.4900 | Order Now |
DISTI #
37198165
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$31.3366 / $36.3108 | Buy Now |
DISTI #
MS3106E12S-3PZ
|
PEI Genesis | ER 2C 2#16S PIN PLUG Min Qty: 1 | 38 |
|
$36.2300 / $47.3800 | Buy Now |
DISTI #
MS3106E12S-3PZ
|
ECCO | 360 |
|
Buy Now |
Part Details for MS3106E12S-3PZ
MS3106E12S-3PZ CAD Models
MS3106E12S-3PZ Part Data Attributes
|
MS3106E12S-3PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E12S-3PZ
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |