Part Details for MS3106E12S-3P by ITT Interconnect Solutions
Overview of MS3106E12S-3P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E12S-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0091
|
Newark | Circular Conn, Plug, 12S-3, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3106 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3106E12S-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$33.5100 / $55.8400 | Buy Now |
DISTI #
1003-MS3106E12S-3P-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 20 Weeks Container: Bag |
100 In Stock |
|
$37.3625 / $54.3500 | Buy Now |
DISTI #
MS3106E12S-3P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E12S-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3106E12S3P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG RoHS: Not Compliant | 43 |
|
$35.5700 / $53.8300 | Buy Now |
DISTI #
ITTMS3106E12S-3P
|
Heilind Electronics | 5015 SI STR PLUG 2#16 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$25.8300 / $36.6900 | Buy Now |
DISTI #
24493744
|
Verical | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$62.6806 | Buy Now |
|
Quest Components | 52 |
|
$31.6547 / $37.2408 | Buy Now | |
|
Quest Components | 3 |
|
$221.0285 | Buy Now | |
DISTI #
MS3106E12S-3P
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$25.4200 / $53.8200 | Buy Now |
Part Details for MS3106E12S-3P
MS3106E12S-3P CAD Models
MS3106E12S-3P Part Data Attributes
|
MS3106E12S-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E12S-3P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |