Part Details for MS3106E10SL-3S by ITT Interconnect Solutions
Results Overview of MS3106E10SL-3S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E10SL-3S Information
MS3106E10SL-3S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E10SL-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0089
|
Newark | Circular Conn, Plug, 10Sl-3, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms31... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$32.9800 / $46.1800 | Buy Now |
DISTI #
1003-MS3106E10SL-3S-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 27 Weeks Container: Bag |
189 In Stock |
|
$38.8000 / $56.2500 | Buy Now |
DISTI #
MS3106E10SL-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106E10SL-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0746 / $37.4021 | Buy Now |
DISTI #
965-MS3106E10SL3S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16 SKT PLUG RoHS: Not Compliant | 27 |
|
$35.9000 / $43.5200 | Buy Now |
DISTI #
ITTMS3106E10SL-3S
|
Heilind Electronics | 5015 PLUG 3#16 CON SKT SR |
Americas - 1 in Stock 62 On Order |
|
$40.2825 / $46.5600 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$24.3100 / $32.9500 | Buy Now |
|
Quest Components | 2 |
|
$83.5340 | Buy Now | |
|
Quest Components | 1 |
|
$29.2500 | Buy Now | |
DISTI #
MS3106E10SL-3S
|
TTI | Circular MIL Spec Connector ER 3C 3#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1769 In Stock |
|
$26.0200 / $53.0800 | Buy Now |
DISTI #
ITTMS3106E10SL-3S
|
Interstate Connecting Components | 5015 PLUG 3#16 CON SKT SR |
3 187 On Order |
|
$40.2825 / $46.5600 | Buy Now |
Part Details for MS3106E10SL-3S
MS3106E10SL-3S CAD Models
MS3106E10SL-3S Part Data Attributes
|
MS3106E10SL-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E10SL-3S
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3106E10SL-3S
This table gives cross-reference parts and alternative options found for MS3106E10SL-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E10SL-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106E10SL-3S | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E10SL-3S vs MS3106E10SL-3S |
MS3106E10SL-3S Frequently Asked Questions (FAQ)
-
The operating temperature range of the MS3106E10SL-3S connector is -55°C to 125°C.
-
Yes, the MS3106E10SL-3S connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, defense, and industrial systems.
-
The MS3106E10SL-3S connector has a mating cycle life of 500 cycles minimum.
-
Yes, the MS3106E10SL-3S connector is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium.
-
The typical insertion force of the MS3106E10SL-3S connector is 10-15 pounds per contact.